837-068-558-207

Heilind Number:EDA837-068-558-207
Manufacturer:EDAC
Manufacturer Number:837-068-558-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-068-558-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-068-558-207

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for reliable performance, this essential component features a durable housing made of UL 94V-0 Diallyl Phthalate in a striking green hue. With a 3A amperage rating and robust copper alloy contact material, it ensures seamless power transmission. The connector boasts a double-row design, offering 68 positions with a .156-inch pitch and .2-inch row spacing for efficient data transfer. Its right-angle mount orientation allows for versatile installation on PCBs, while a wide operating temperature range of -40 to 105°C guarantees consistent functionality even in challenging conditions. Trust in this essential connector for your board-to-board PCB connectivity needs.