837-068-558-807

Heilind Number:EDA837-068-558-807
Manufacturer:EDAC
Manufacturer Number:837-068-558-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-068-558-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-068-558-807

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for top performance, this connector features a durable UL 94V-0 Diallyl Phthalate housing in a vibrant green color, ensuring reliability in even the most demanding environments. With a 3A amperage rating and copper alloy contact material, it delivers efficient power transmission. The connector boasts two rows with a total of 68 positions, providing ample connectivity options. Its right-angle mount orientation and .156-inch pitch make for easy installation on your circuit board. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for industrial and commercial applications. Elevate your PCB assembly with this essential component.