837-068-558-808

Heilind Number:EDA837-068-558-808
Manufacturer:EDAC
Manufacturer Number:837-068-558-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-068-558-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-068-558-808

Detailed Description

Enhance your high-temperature PCB connections with this durable Card Edge Connector. Designed for reliable performance in demanding environments, it boasts a housing made of UL 94V-0 Diallyl Phthalate in a vibrant green hue. With a robust amperage rating of 3A, it ensures secure power transmission. Featuring two rows of copper alloy contacts spaced at .156 inches pitch and .2 inches row spacing, it accommodates up to 68 positions for seamless board-to-board connectivity. Its right-angle mount orientation offers versatile installation options, while its wide operating temperature range of -40 to 105°C guarantees stable functionality in extreme conditions. Upgrade your electronics with this essential component for optimal performance and longevity.