837-068-558-812

Heilind Number:EDA837-068-558-812
Manufacturer:EDAC
Manufacturer Number:837-068-558-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-068-558-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-068-558-812

Detailed Description

Enhance your circuit board connections with our High Temp Card Edge Connector. Designed for optimal performance, this green connector features a durable UL 94V-0 Diallyl Phthalate housing, ensuring reliability in high-temperature environments. With two rows and 68 positions, it offers ample connectivity options. The contact material, made of Copper Alloy, guarantees secure and efficient transmission. At a pitch of .156 inches and row spacing of .2 inches, it's perfect for precise board-to-board connections. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for various applications in electronics and industrial settings. Its right-angle mount orientation adds versatility to your setup. Upgrade your PCB connections with this essential component.