837-068-559-207

Heilind Number:EDA837-068-559-207
Manufacturer:EDAC
Manufacturer Number:837-068-559-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-068-559-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-068-559-207

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector, designed for top performance in demanding environments. Featuring a vibrant Green color, this connector offers a seamless fit for your PCB setup. With a robust amperage rating of 3A, it ensures reliable power transmission. The housing is crafted from UL 94V-0 Diallyl Phthalate, guaranteeing exceptional durability and fire resistance. Its two-row design with Copper Alloy contacts provides efficient signal transmission, while the .156-inch pitch and .2-inch row spacing allow for easy installation. With a total of 68 positions, it offers ample connectivity options for your applications. The Right Angle mount orientation further adds to its versatility. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any project requiring secure board-to-board connections. Trust in its high-quality construction and performance to elevate your electronic setups.