837-068-559-212

Heilind Number:EDA837-068-559-212
Manufacturer:EDAC
Manufacturer Number:837-068-559-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-068-559-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-068-559-212

Detailed Description

Enhance your high-temperature PCB connections with this meticulously designed Card Edge Connector. Featuring a durable UL 94V-0 Diallyl Phthalate housing in a vibrant green color, it ensures both reliability and visual appeal. With a current rating of 3 A and copper alloy contacts, it guarantees efficient power transmission. The two-row design with 68 positions offers ample connectivity options, while the right-angle mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for demanding industrial applications.Upgrade your PCB assembly with this top-of-the-line Card Edge Connector, designed to meet the highest standards of performance and durability.