837-068-559-802

Heilind Number:EDA837-068-559-802
Manufacturer:EDAC
Manufacturer Number:837-068-559-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-068-559-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-068-559-802

Detailed Description

Enhance connectivity in high-temperature environments with this durable High Temp Card Edge Connector. Designed with precision, it boasts a vibrant green color and is crafted from UL 94V-0 Diallyl Phthalate for superior performance. With a current rating of 3 A, it ensures reliable power transmission. Featuring two rows and 68 positions, this connector offers ample connectivity options. The copper alloy contact material guarantees optimal conductivity, while the .156-inch pitch and .2-inch row spacing allow for seamless integration. Its right-angle mount orientation makes it versatile for various applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any project requiring secure board-to-board connections.