837-068-559-807

Heilind Number:EDA837-068-559-807
Manufacturer:EDAC
Manufacturer Number:837-068-559-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-068-559-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-068-559-807

Detailed Description

Upgrade your PCB connections with our High Temp Card Edge Connector in vibrant green. Designed for high-performance applications, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring reliability in extreme temperatures ranging from -40 to 105 °C. With a double row design and 68 positions, it provides ample connectivity for your circuit boards. The copper alloy contacts offer excellent conductivity, while the .156-inch pitch and .2-inch row spacing make installation a breeze. Its right-angle mount orientation allows for versatile placement, perfect for space-saving layouts. Trust in this connector for efficient and secure board-to-board connections in a variety of electronic devices.