837-068-559-808

Heilind Number:EDA837-068-559-808
Manufacturer:EDAC
Manufacturer Number:837-068-559-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-068-559-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-068-559-808

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for optimal performance, this green connector features a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring reliability in high-temperature environments. With two rows of 68 positions, it offers ample connectivity for your PCB needs. The copper alloy contacts provide superior conductivity, while the .156-inch pitch and .2-inch row spacing allow for seamless integration. Its right-angle mount orientation saves space and facilitates easy installation. Operating smoothly within a wide temperature range from -40 to 105°C, this connector is perfect for various applications in the electronics industry. Trust in its quality and efficiency to power your projects.