837-068-559-812

Heilind Number:EDA837-068-559-812
Manufacturer:EDAC
Manufacturer Number:837-068-559-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-068-559-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-068-559-812

Detailed Description

Enhance connectivity in high-temperature environments with our Green High Temp Card Edge Connector. Designed for optimal performance, this connector features UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contact material, ensuring durability and reliable conductivity. With a 3A amperage rating and operating temperature range of -40 to 105°C, it's ideal for demanding applications. Its two rows with 68 positions offer ample connectivity, while the .156-inch pitch and .2-inch row spacing provide efficient signal transmission. The right-angle mount orientation further enhances versatility, making it a crucial component in various PCB and board-to-board connector setups. Trust in this connector for seamless and secure electrical connections in even the harshest of conditions.