837-068-560-207

Heilind Number:EDA837-068-560-207
Manufacturer:EDAC
Manufacturer Number:837-068-560-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-068-560-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-068-560-207

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in a striking Green hue. Designed for reliable performance in demanding environments, this connector features a sturdy UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contacts, ensuring optimal conductivity. With two rows and 68 positions, it offers ample connectivity options for your PCB assembly. The .156-inch pitch and .2-inch row spacing facilitate seamless integration, while the Straight mount orientation allows for easy installation. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications in various industries. Trust in its high amperage rating of 3 A for dependable power transmission. Elevate your board-to-board connections with this essential component.