837-068-560-208

Heilind Number:EDA837-068-560-208
Manufacturer:EDAC
Manufacturer Number:837-068-560-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-068-560-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-068-560-208

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for durability in demanding environments, this connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate. With two rows of 68 positions, it offers ample space for secure connections. The copper alloy contact material ensures reliable conductivity, while a pitch of .156 inches and row spacing of .2 inches allow for efficient PCB mounting. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for high-temperature applications. Its straight mount orientation simplifies installation, making it a must-have component for your electronic projects. Elevate your board-to-board connections with this top-of-the-line connector.