837-068-560-212

Heilind Number:EDA837-068-560-212
Manufacturer:EDAC
Manufacturer Number:837-068-560-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-068-560-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-068-560-212

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for reliable performance in demanding environments, this connector features a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts for efficient power transfer. With a pitch of .156 inches and two rows of 68 positions, it offers seamless integration on your board. The straight mount orientation and wide operating temperature range of -40 to 105°C ensure versatility in various applications. Trust in its 3A amperage rating and green color for easy identification, making it an essential component for your connectivity needs. Elevate your PCB connections with this high-quality connector.