837-068-560-802

Heilind Number:EDA837-068-560-802
Manufacturer:EDAC
Manufacturer Number:837-068-560-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-068-560-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-068-560-802

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. This green connector offers a durable solution with a housing made of UL 94V-0 Diallyl Phthalate, ensuring reliable operation even in high-temperature settings. Featuring two rows and a total of 68 positions, it facilitates seamless board-to-board connections. The contact material, crafted from Copper Alloy, guarantees efficient conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. With a straight mount orientation, installation is straightforward. Operating within a wide temperature range of -40 to 105°C, this connector is suitable for various applications. Upgrade your connectivity with this essential component.