837-068-560-804

Heilind Number:EDA837-068-560-804
Manufacturer:EDAC
Manufacturer Number:837-068-560-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-068-560-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-068-560-804

Detailed Description

Enhance your electronic connections with this high-temperature card edge connector, designed for efficient and reliable performance in demanding environments. Featuring a vibrant green color, it not only stands out visually but also boasts a robust construction with a UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, ensuring durability and conductivity. With two rows and a total of 68 positions, this connector offers ample connectivity options, while its .156-inch pitch and .2-inch row spacing facilitate easy installation on PCBs. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees consistent functionality even in extreme conditions. Ideal for various applications, this straight-mount connector is a valuable addition to your electronic setup, providing seamless board-to-board connectivity with a 3A amperage capacity. Stay ahead in the world of electronics with this essential component.