837-068-560-812

Heilind Number:EDA837-068-560-812
Manufacturer:EDAC
Manufacturer Number:837-068-560-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-068-560-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-068-560-812

Detailed Description

Enhance connectivity in high-temperature environments with this Green High Temp Card Edge Connector. Designed for optimal performance, it features a robust UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contact material, ensuring reliable power transmission at an amperage of 3A. With two rows and 68 positions, this connector offers ample space for seamless board-to-board connections. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly between -40°C and 105°C, it's ideal for demanding industrial applications. Upgrade your PCB setup with this essential component, guaranteeing durability and efficiency in every connection.