837-070-520-201

Heilind Number:EDA837-070-520-201
Manufacturer:EDAC
Manufacturer Number:837-070-520-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-070-520-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-070-520-201

Detailed Description

Enhance your high-temperature PCB connectivity with our top-of-the-line High Temp Card Edge Connector. Designed with precision and reliability in mind, this vital component features a sturdy UL 94V-0 Diallyl Phthalate housing and durable Copper Alloy contacts. With two rows of 70 positions each, it ensures seamless data transmission even in demanding environments. The .156-inch pitch and .2-inch row spacing offer optimal signal integrity, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for industrial and commercial applications where performance is non-negotiable. Upgrade your connectivity solution today and experience the difference.