837-070-520-212

Heilind Number:EDA837-070-520-212
Manufacturer:EDAC
Manufacturer Number:837-070-520-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-070-520-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-070-520-212

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Featuring a vibrant green color, this connector is as visually striking as it is functional. Designed for optimal performance, it boasts a 3A amperage capacity and is constructed with UL 94V-0 Diallyl Phthalate housing material for durability. With two rows and a total of 70 positions, it offers ample connectivity for your PCB projects. The contact material is made of reliable Copper Alloy, ensuring secure and efficient transmission. With a pitch of .156 inches and row spacing of .2 inches, it allows for precise and efficient assembly. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Trust in this connector for seamless board-to-board connections in your electronic designs.