837-070-520-802

Heilind Number:EDA837-070-520-802
Manufacturer:EDAC
Manufacturer Number:837-070-520-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-070-520-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-070-520-802

Detailed Description

Upgrade your electronic connections with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Featuring a vibrant green color, this connector offers a sleek and functional addition to your setup. With a durable housing made of UL 94V-0 Diallyl Phthalate, it provides enhanced safety and reliability. The two rows of contacts, crafted from Copper Alloy, ensure efficient power transmission with a maximum amperage of 3 A. With a pitch of .156 in and row spacing of .2 in, this connector offers precise alignment for seamless integration. Boasting 70 positions, it accommodates multiple connections with ease. The straight mount orientation further simplifies installation on your PCB. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for various applications in the electronics industry. Elevate your connectivity with this essential component.