837-070-520-812

Heilind Number:EDA837-070-520-812
Manufacturer:EDAC
Manufacturer Number:837-070-520-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-070-520-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-070-520-812

Detailed Description

Enhance the connectivity of your high-temperature electronic devices with this robust Card Edge Connector. Designed for optimal performance in demanding environments, it features a durable housing crafted from UL 94V-0 Diallyl Phthalate and contact points made of high-quality Copper Alloy. With two rows and a total of 70 positions, this connector offers ample connectivity options. The .156-inch pitch and .2-inch row spacing ensure precise and secure connections. Suitable for straight mounting orientation, it is ideal for board-to-board PCB applications. Operating seamlessly in temperatures ranging from -40 to 105°C, it guarantees reliable performance even in extreme conditions. Upgrade your PCB setup with this essential connector for seamless data transmission and power delivery.