837-070-521-203

Heilind Number:EDA837-070-521-203
Manufacturer:EDAC
Manufacturer Number:837-070-521-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-070-521-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-070-521-203

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector, a reliable solution for efficient power transmission. Designed for durability, this connector features a housing crafted from UL 94V-0 Diallyl Phthalate and contacts made of Copper Alloy, ensuring optimal performance in demanding environments. With two rows of 70 positions and a pitch of .156 inches, it offers ample connectivity options for your PCB applications. The straight mount orientation and .2-inch row spacing make installation a breeze, while an operating temperature range of -40 to 105 °C guarantees suitability for a wide range of operating conditions. Upgrade your system with this high-quality connector, perfect for board-to-board connections.