837-070-521-207

Heilind Number:EDA837-070-521-207
Manufacturer:EDAC
Manufacturer Number:837-070-521-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-070-521-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-070-521-207

Detailed Description

Discover our High Temperature Card Edge Connector, featuring a vibrant green design that offers both functionality and style. With a durable UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, this connector ensures reliable performance in even the most demanding environments. Boasting two rows of 70 positions and a pitch of .156 inches, it provides ample connectivity for your PCB applications. The straight mount orientation and operating temperature range of -40 to 105°C make it versatile for a wide range of systems. Trust in the quality and efficiency of this essential component for seamless board-to-board connections.