837-070-521-208

Heilind Number:EDA837-070-521-208
Manufacturer:EDAC
Manufacturer Number:837-070-521-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-070-521-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-070-521-208

Detailed Description

Enhance your high-temperature board-to-board connections with our efficient Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Diallyl Phthalate housing, ensuring reliability even in extreme operating conditions ranging from -40 to 105°C. With two rows of copper alloy contacts and a total of 70 positions, it offers seamless connectivity for your electronic devices. The .156 inch pitch and .2 inch row spacing guarantee precise alignment, while the straight mount orientation simplifies installation. Trust in this green-colored connector to deliver consistent power with a 3A amperage rating, making it an essential component for your PCB assembly projects. Elevate your connectivity solutions with this top-tier Card Edge Connector.