837-070-521-803

Heilind Number:EDA837-070-521-803
Manufacturer:EDAC
Manufacturer Number:837-070-521-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-070-521-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-070-521-803

Detailed Description

Enhance your high-temperature PCB connections with our durable Card Edge Connector. Designed for reliability in challenging environments, this green connector features a two-row configuration with a total of 70 positions, perfect for high-density applications. With a contact material of Copper Alloy and housing made of UL 94V-0 Diallyl Phthalate, it ensures secure and efficient conductivity. The .156-inch pitch and .2-inch row spacing allow for precise alignment on your board. Operating seamlessly in temperatures ranging from -40 to 105°C, it guarantees consistent performance under extreme conditions. Ideal for various industries, this straight-mount connector is a must-have for your PCB assembly needs. Upgrade to our Card Edge Connector and experience the difference in connectivity.