837-070-521-807

Heilind Number:EDA837-070-521-807
Manufacturer:EDAC
Manufacturer Number:837-070-521-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-070-521-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-070-521-807

Detailed Description

Enhance your high temperature PCB connections with this durable Card Edge Connector. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, it ensures reliable performance in demanding environments. With two rows of 70 positions each, this connector offers ample connectivity for your applications. The Copper Alloy contacts and .156-inch pitch guarantee secure and efficient signal transmission. Designed for straight mounting, it facilitates easy installation on your circuit boards. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for industrial and commercial settings. Upgrade your PCB connections with this high-quality component.