837-070-523-808

Heilind Number:EDA837-070-523-808
Manufacturer:EDAC
Manufacturer Number:837-070-523-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-070-523-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-070-523-808

Detailed Description

Upgrade your high-temperature electronic connections with our cutting-edge Card Edge Connector. Designed for seamless integration in PCB assemblies, this green connector boasts a robust UL 94V-0 Diallyl Phthalate housing, ensuring superior durability even in the most demanding environments. With two rows of copper alloy contacts featuring a pitch of .156 inches and a row spacing of .2 inches, it offers reliable connectivity for up to 70 positions. Its straight mount orientation simplifies installation, while its operating temperature range of -40 to 105°C guarantees optimal performance in varying conditions. Ideal for a wide range of applications, this connector is a must-have for any electronics project requiring secure and efficient board-to-board connections.