837-070-540-207

Heilind Number:EDA837-070-540-207
Manufacturer:EDAC
Manufacturer Number:837-070-540-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-070-540-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-070-540-207

Detailed Description

Enhance your PCB connections with this High Temp Card Edge Connector in a vibrant green hue. Designed for durability, it features a housing crafted from UL 94V-0 Diallyl Phthalate and contact points made of Copper Alloy, ensuring reliable conductivity. With two rows and 70 positions, it offers ample connectivity options, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Perfect for a range of applications, this connector can withstand temperatures from -40 to 105°C, making it suitable for high-performance environments. Its straight mount orientation simplifies installation, ideal for seamless integration onto your circuit boards. Elevate your connectivity solutions with this essential component.