837-070-540-212

Heilind Number:EDA837-070-540-212
Manufacturer:EDAC
Manufacturer Number:837-070-540-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-070-540-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-070-540-212

Detailed Description

Enhance your high-temperature PCB connections with this robust Card Edge Connector in a striking green hue. Designed for reliability, it boasts a low amperage of 3A, perfect for intricate circuitry. Crafted from UL 94V-0 rated Diallyl Phthalate housing material and featuring Copper Alloy contacts, it ensures both durability and conductivity. With two rows and 70 positions spaced at a pitch of .156 inches, it offers ample room for secure board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees performance even in extreme conditions. Its straight mount orientation and .2-inch row spacing make installation a breeze. Upgrade your connectivity solutions with this essential component.