837-070-541-207

Heilind Number:EDA837-070-541-207
Manufacturer:EDAC
Manufacturer Number:837-070-541-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-070-541-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-070-541-207

Detailed Description

Enhance your PCB connections with our high temperature Card Edge Connector, designed for optimal performance in demanding environments. With a vibrant green color and durable UL 94V-0 Diallyl Phthalate housing, this connector ensures reliable power transmission at an amperage of 3A. Featuring two rows of copper alloy contacts with a pitch of .156 inches and a spacing of .2 inches, it offers seamless integration on your board. With 70 positions available, you can easily connect multiple components with precision. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C guarantees functionality in extreme conditions. Upgrade your connectivity solutions with this essential component for seamless data transmission.