837-070-541-802

Heilind Number:EDA837-070-541-802
Manufacturer:EDAC
Manufacturer Number:837-070-541-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-070-541-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-070-541-802

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for reliable performance, this green connector features a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring safety and longevity. With a current rating of 3 A and two rows of copper alloy contacts, it offers secure power delivery. The .156-inch pitch and .2-inch row spacing accommodate precise PCB connections, while the straight mount orientation simplifies installation. With 70 positions available, it facilitates versatile board-to-board PCB connections. Operating efficiently in temperatures ranging from -40 to 105 °C, it's ideal for demanding industrial applications. Trust in this connector for seamless and robust connectivity solutions.