837-070-541-808

Heilind Number:EDA837-070-541-808
Manufacturer:EDAC
Manufacturer Number:837-070-541-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-070-541-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-070-541-808

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Featuring a vibrant green color, this connector boasts a robust amperage rating of 3 A, making it ideal for demanding applications. Crafted from UL 94V-0 Diallyl Phthalate, it guarantees exceptional durability and safety. With two rows and 70 positions, it offers ample connectivity options. The copper alloy contact material ensures reliable signal transmission, while the .156-inch pitch and .2-inch row spacing allow for precise PCB integration. Designed for straight mounting orientation, this connector is suitable for various industrial environments. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's a dependable solution for your connectivity needs. Explore more of our high-quality PCB connectors in the Card Edge Connectors category.