837-070-541-812

Heilind Number:EDA837-070-541-812
Manufacturer:EDAC
Manufacturer Number:837-070-541-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-070-541-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-070-541-812

Detailed Description

Introducing a high-temperature Card Edge Connector in vibrant green, designed for reliable performance in demanding environments. With a robust housing crafted from UL 94V-0 Diallyl Phthalate and contact pins made of durable Copper Alloy, this connector ensures secure and efficient connectivity. Featuring two rows with a total of 70 positions and a pitch of .156 inches, it offers ample space for seamless PCB connections. The straight mount orientation and .2-inch row spacing make installation a breeze. Engineered for versatility, this connector operates flawlessly in temperatures ranging from -40 to 105°C, making it ideal for a wide range of applications in various industries. Trust in its quality and durability for your connectivity needs.