837-070-542-212

Heilind Number:EDA837-070-542-212
Manufacturer:EDAC
Manufacturer Number:837-070-542-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-070-542-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-070-542-212

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for durability and reliability, this connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring it can withstand high temperatures. With two rows and 70 positions, it offers ample space for your connections. The contact material is Copper Alloy, guaranteeing secure and efficient conductivity. The .156-inch pitch and .2-inch row spacing make it easy to integrate into your PCB layout. Operating between -40 and 105 °C, it's suitable for a wide range of environments. Choose this connector for seamless board-to-board connections in your electronic projects.