837-070-542-803

Heilind Number:EDA837-070-542-803
Manufacturer:EDAC
Manufacturer Number:837-070-542-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-070-542-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-070-542-803

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector in a striking green hue. Designed for optimal performance, this connector boasts a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring reliability even in high-temperature environments. With two rows and 70 positions, it provides ample connectivity for your applications. The copper alloy contact material guarantees secure and efficient transmission, while the .156-inch pitch and .2-inch row spacing offer precise alignment. Operating seamlessly in a wide temperature range from -40 to 105°C, this connector is perfect for various industrial and commercial settings. Trust in its straight mount orientation for easy installation and a steadfast connection. Elevate your connectivity solutions with this essential component.