837-070-544-203

Heilind Number:EDA837-070-544-203
Manufacturer:EDAC
Manufacturer Number:837-070-544-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-070-544-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-070-544-203

Detailed Description

Upgrade your system with our High Temp Card Edge Connector, a vital component designed for optimal performance in demanding environments. This green connector features a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring reliability even in high-temperature conditions. With a dual-row configuration and 70 positions, it offers ample connectivity for your PCB setup. The copper alloy contact material guarantees efficient signal transmission, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is perfect for industrial applications where reliability is paramount. Trust in its straight mount orientation for a secure and stable connection, making it an essential choice for your board-to-board PCB setups. Elevate your connectivity with this top-of-the-line component.