837-070-555-212

Heilind Number:EDA837-070-555-212
Manufacturer:EDAC
Manufacturer Number:837-070-555-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-070-555-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-070-555-212

Detailed Description

Upgrade your electronics with our High Temp Card Edge Connector in vibrant green. Designed for durability and efficiency, this connector features a housing made of UL 94V-0 Diallyl Phthalate, ensuring reliable performance even in high-temperature environments. With a 3A amperage rating and copper alloy contacts, it guarantees secure power transmission. The double-row design with 70 positions offers ample connectivity options, while the .156-inch pitch and .2-inch row spacing allow for easy installation on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in the electronics industry. Upgrade your system's connectivity with this essential component.