837-070-555-802

Heilind Number:EDA837-070-555-802
Manufacturer:EDAC
Manufacturer Number:837-070-555-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-070-555-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-070-555-802

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector, an essential component for seamless board-to-board communication. Designed for efficiency and reliability, this connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring durability even in high-temperature environments. With two rows of copper alloy contacts and a pitch of .156 inches, it offers optimal performance for your PCB assembly. Boasting 70 positions and a straight mount orientation, it allows for easy and secure installation. Operating flawlessly in a wide temperature range from -40 to 105°C, it's perfect for various applications in the electronics industry. Upgrade your connectivity with this top-of-the-line component.