837-070-555-807

Heilind Number:EDA837-070-555-807
Manufacturer:EDAC
Manufacturer Number:837-070-555-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-070-555-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-070-555-807

Detailed Description

Enhance your PCB connectivity with our High Temperature Card Edge Connector in vibrant green. Designed for durability, it features a housing crafted from UL 94V-0 Diallyl Phthalate and contact points made of resilient Copper Alloy. With two rows and 70 positions, this connector offers reliable performance in a .156 inch pitch, perfect for board-to-board connections. Its straight mount orientation and operating temperature range of -40 to 105 °C make it suitable for a wide range of applications, ensuring seamless functionality even in harsh environments. Upgrade your setup with this essential component for unparalleled efficiency and connectivity.