837-070-555-808

Heilind Number:EDA837-070-555-808
Manufacturer:EDAC
Manufacturer Number:837-070-555-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-070-555-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-070-555-808

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this essential component boasts a vibrant green hue and features a robust housing crafted from UL 94V-0 Diallyl Phthalate. With two rows of precision-machined Copper Alloy contacts, it offers reliable power delivery at a maximum amperage of 3 A. The .156-inch pitch and .2-inch row spacing accommodate seamless integration, while the 70 positions ensure versatile connectivity options. Engineered for durability, this connector maintains peak performance in temperatures ranging from -40 to 105 °C. Whether for industrial machinery or telecommunications equipment, it's a must-have for your PCB assembly projects. Upgrade your connectivity solutions today.