837-070-556-201

Heilind Number:EDA837-070-556-201
Manufacturer:EDAC
Manufacturer Number:837-070-556-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-070-556-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-070-556-201

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for top-notch performance, this connector boasts a vibrant green color and a sturdy housing made of UL 94V-0 Diallyl Phthalate, ensuring reliability even in the most demanding environments. With two rows of 70 positions each, it provides ample connectivity for your circuitry. The copper alloy contacts, rated for 3 A, guarantee efficient power transmission, while the .156-inch pitch and .2-inch row spacing offer precise alignment. Engineered for versatility, it features a straight mount orientation for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any high-temp application. Elevate your PCB design with this essential component.