837-070-556-212

Heilind Number:EDA837-070-556-212
Manufacturer:EDAC
Manufacturer Number:837-070-556-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-070-556-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-070-556-212

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Featuring a vibrant green color and constructed with UL 94V-0 Diallyl Phthalate housing material, this connector ensures durability and reliability. With a current rating of 3 A and 70 positions spread across 2 rows, it offers ample connectivity for your PCB applications. The copper alloy contacts and .156-inch pitch guarantee secure and efficient data transmission. Whether you require straight or right-angle mounting, this connector accommodates diverse installation needs. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of industrial and commercial setups. Elevate your connectivity with this essential component.