837-070-556-802

Heilind Number:EDA837-070-556-802
Manufacturer:EDAC
Manufacturer Number:837-070-556-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-070-556-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-070-556-802

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Boasting a durable housing crafted from UL 94V-0 Diallyl Phthalate and copper alloy contacts, this connector ensures reliable performance under extreme conditions. With a double-row design featuring 70 positions and a pitch of .156 inches, it facilitates seamless board-to-board connections. The straight mount orientation and robust construction make it ideal for various applications, while its wide operating temperature range of -40 to 105°C guarantees versatility. Upgrade your PCB setup with this essential component for optimal performance and longevity.