837-070-556-803

Heilind Number:EDA837-070-556-803
Manufacturer:EDAC
Manufacturer Number:837-070-556-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-070-556-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-070-556-803

Detailed Description

Enhance connectivity in high-temperature environments with our top-of-the-line Card Edge Connector. Designed for optimal performance, this connector features a durable housing crafted from UL 94V-0 Diallyl Phthalate, ensuring reliability even in the most demanding conditions. With a contact material made of Copper Alloy, it guarantees efficient power transmission, while the two rows of 70 positions each offer ample connectivity options. The .156-inch pitch and .2-inch row spacing allow for easy and secure installation on your PCB. Operating seamlessly in temperatures ranging from -40 to 105°C, it's perfect for a wide range of applications. Whether you're working on industrial machinery or high-tech electronics, this connector is a must-have for seamless and reliable board-to-board connections.