837-070-556-804

Heilind Number:EDA837-070-556-804
Manufacturer:EDAC
Manufacturer Number:837-070-556-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-070-556-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-070-556-804

Detailed Description

Experience seamless connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. This green connector features a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring reliability even in high-temperature settings. With two rows of copper alloy contacts and a pitch of .156 inches, it offers efficient power transmission with a 3A amperage rating. Its 70 positions and straight mount orientation provide versatile connectivity options, while its wide operating temperature range of -40 to 105°C guarantees consistent performance. Perfect for applications requiring secure board-to-board connections, this connector is a must-have for any project.