837-070-556-808

Heilind Number:EDA837-070-556-808
Manufacturer:EDAC
Manufacturer Number:837-070-556-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-070-556-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-070-556-808

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector, designed for reliability in demanding environments. Its durable UL 94V-0 Diallyl Phthalate housing ensures fire safety compliance, while the Copper Alloy contact material guarantees efficient power transmission. With two rows and 70 positions, this connector offers ample connectivity for your applications. Its .156-inch pitch and .2-inch row spacing allow for precise alignment on your circuit board. Operating seamlessly in temperatures ranging from -40 to 105°C, it's ideal for industrial and automotive use. Choose this green-colored connector for a high-performance solution in your board-to-board connections.