837-070-558-201

Heilind Number:EDA837-070-558-201
Manufacturer:EDAC
Manufacturer Number:837-070-558-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-070-558-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-070-558-201

Detailed Description

Enhance your electronic connections with our high-performance High Temp Card Edge Connector. Designed for reliability and durability, this connector features a vivid green color and is built to withstand operating temperatures ranging from -40 to 105 °C. With a current rating of 3 A, it ensures seamless power transmission. Its two rows of 70 positions offer ample connectivity, while the right angle mount orientation allows for versatile installation. Crafted from UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it guarantees long-lasting performance. Ideal for PCB applications, this connector with a pitch of .156 in and row spacing of .2 in, ensures precise board-to-board connections. Upgrade your electronic assemblies with this essential component.