837-070-558-207

Heilind Number:EDA837-070-558-207
Manufacturer:EDAC
Manufacturer Number:837-070-558-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-070-558-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-070-558-207

Detailed Description

Enhance your high-temp PCB connections with our cutting-edge Card Edge Connector in vibrant green. Designed for optimal performance, this connector features a robust housing crafted from UL 94V-0 Diallyl Phthalate, ensuring durability and safety. With two rows of copper alloy contacts, it can seamlessly accommodate up to 70 positions, delivering reliable power transmission at a maximum amperage of 3A. The .156-inch pitch and .2-inch row spacing, along with a convenient right-angle mount orientation, facilitate easy integration into your PCB layout. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have in demanding industrial applications. Trust in its superior quality and performance to elevate your connectivity solutions.