837-070-558-802

Heilind Number:EDA837-070-558-802
Manufacturer:EDAC
Manufacturer Number:837-070-558-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-070-558-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-070-558-802

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for high-performance applications, this connector features a durable UL 94V-0 Diallyl Phthalate housing in a vibrant green color. With two rows of Copper Alloy contacts and a pitch of .156 inches, it offers reliable signal transmission in a compact form factor. The right-angle mount orientation and 70 positions make it suitable for board-to-board connections, ensuring seamless integration in your electronic assemblies. Operating flawlessly in extreme temperatures ranging from -40 to 105 °C, it guarantees consistent performance in any environment. Trust in our Card Edge Connector for efficient and secure connectivity solutions.