837-070-558-808

Heilind Number:EDA837-070-558-808
Manufacturer:EDAC
Manufacturer Number:837-070-558-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-070-558-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-070-558-808

Detailed Description

Enhance your high-temperature connectivity solutions with our Green High Temp Card Edge Connector. Designed for reliable performance, this connector boasts a 3A amperage capacity and features a durable housing made of UL 94V-0 Diallyl Phthalate. With two rows and 70 positions, it offers ample connectivity options for your PCB setup. The contact material, Copper Alloy, ensures efficient signal transmission, while the .156-inch pitch and .2-inch row spacing allow for easy integration. Its right-angle mount orientation further enhances flexibility in installation. Engineered to withstand extreme conditions, this connector operates in temperatures ranging from -40 to 105°C, making it ideal for industrial and high-temperature applications. Trust in its quality and durability for seamless board-to-board connections in your projects.