837-070-560-201

Heilind Number:EDA837-070-560-201
Manufacturer:EDAC
Manufacturer Number:837-070-560-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-070-560-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-070-560-201

Detailed Description

Enhance your electronic connections with our high-temp card edge connector. Featuring a vibrant green hue, this connector ensures reliable performance in demanding environments. With a robust housing crafted from UL 94V-0 Diallyl Phthalate and copper alloy contacts, it offers superior durability and conductivity. The dual-row design with 70 positions and a pitch of .156 inches allows for efficient board-to-board connections. Operating seamlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Experience seamless and high-quality connectivity with this essential component.